• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number PD2435-22-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PD2435-22

Description DISPLAY PROGR 4CHAR HE RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 1.00" L x 0.70" W x 0.20" H (25.4mm x 17.8mm x 5.1mm)

Documents & Media
Datasheets PD243x, PDF353x, PD443x
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Alphanumeric Programmable Display™
Part Status Obsolete
Millicandela Rating 90µcd
Internal Connection -
Size / Dimension 1.00" L x 0.70" W x 0.20" H (25.4mm x 17.8mm x 5.1mm)
Color Red
Configuration 5 x 7
Voltage - Forward (Vf) (Typ) -
Interface 7-Bit ASCII
 
Additional Resources
Standard Package ? 20
Other Names Q68100A1345

23:48:38 6/24/2018

Send Feedback