Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number LYT686-R1S2-56-Z-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LY T686-R1S2-56-Z

Description TOPLED BLACK SURFACE YELLOW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Yellow LED Indication - Discrete

Documents & Media
Datasheets LY T686
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED® Black Surface
Part Status Active
Color Yellow
Viewing Angle 120°
Mounting Type Surface Mount
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.80mm
 
Additional Resources
Standard Package ? 8,000
Other Names LY T686-R1S2-56-Z-ND
LYT686-R1S2-56-Z
Q65110A3702

17:19:53 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.10532 $842.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback