Photo Not Available
LY T676-Q1R1-26-0-20-R18-Z Yellow LED Indication - Discrete
Product Overview
Digi-Key Part Number LYT676-Q1R1-26-0-20-R18-Z-ND
Copy   LYT676-Q1R1-26-0-20-R18-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LY T676-Q1R1-26-0-20-R18-Z

Copy   LY T676-Q1R1-26-0-20-R18-Z
Description LED YELLOW SMD
Copy   LED YELLOW SMD
Detailed Description

Yellow LED Indication - Discrete

Copy   Yellow  LED Indication - Discrete
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED®
Part Status Obsolete
Color Yellow
Configuration Standard
Viewing Angle 120°
Mounting Type Surface Mount
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.80mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 2,000
Other Names LY T676-Q1R1-26-0-20-R18-Z-ND
LY T676-Q1R1-26-Z
LYT676-Q1R1-26-0-20-R18-Z
Q65110A4364

03:47:38 9/21/2018