USD
Favorite

Price & Procurement
9,189 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.34900 $3.49
100 0.15520 $15.52
500 0.10866 $54.33
1,000 0.08926 $89.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-2555-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.07762
  • Cut Tape (CT)  : 475-2555-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,189 - Immediate
  • Unit Price: $0.49000

LY M67K-J1L2-26-Z

Datasheet
Digi-Key Part Number 475-2555-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LY M67K-J1L2-26-Z
Copy  
Description LED YELLOW CLEAR SMD
Copy  
Detailed Description

Yellow 587nm LED Indication - Discrete 1.8V 2-SMD, J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Mini TOPLED®
Packaging Digi-Reel® 
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 11.25mcd
Lens Style Rectangle with Flat Top
Lens Size 1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 587nm
Wavelength - Peak 591nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 2.00mm L x 1.40mm W
Height (Max) 1.40mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LS M67K-H2L1-1-Z

LED RED CLEAR SMD

OSRAM Opto Semiconductors Inc.

$0.49000 Details

LG M67K-G1J2-24-Z

LED GREEN CLEAR SMD

OSRAM Opto Semiconductors Inc.

$0.51000 Details

LG M67K-H1J2-24-Z

LED GREEN CLEAR SMD

OSRAM Opto Semiconductors Inc.

$0.49000 Details

SMCJ18A

TVS DIODE 18V 29.2V DO214AB

Littelfuse Inc.

$0.55000 Details

56200001009

FUSE HOLDER RADIAL 250V 6.3A PCB

Littelfuse Inc.

$1.41000 Details

ADUM5240ARZ

DGTL ISO 2500VRMS 2CH GP 8SOIC

Analog Devices Inc.

$7.33000 Details
Additional Resources
Standard Package 1
Other Names 475-2555-6