Add To Favorites
Photo Not Available
LY H9PP-HZJZ-46-1 LED Lighting Color OSLON® Black Flat Yellow 591nm (586nm ~ 595nm) 1515 (3838 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.14800 $21.48
25 1.59400 $39.85
100 1.38600 $138.60
250 1.24740 $311.85
500 1.10880 $554.40
1,000 0.95288 $952.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3464-1-ND
Copy   475-3464-1-ND
Quantity Available 1,575
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LY H9PP-HZJZ-46-1

Copy   LY H9PP-HZJZ-46-1
Description LED OSLON BLACK YELLOW SMD
Copy   LED OSLON BLACK YELLOW SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

LED Lighting Color OSLON® Black Flat Yellow 591nm (586nm ~ 595nm) 1515 (3838 Metric)

Copy   LED Lighting Color OSLON® Black Flat Yellow 591nm (586nm ~ 595nm) 1515 (3838 Metric)
Documents & Media
Datasheets LY H9PP
Design Resources Development Tool Selector
Online Catalog OSLON® Black Flat LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Black Flat
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Wavelength 591nm (586nm ~ 595nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 71 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 55 lm (39 lm ~ 71 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1515 (3838 Metric)
Supplier Device Package SMD
Size / Dimension 0.148" L x 0.148" W (3.75mm x 3.75mm)
Height - Seated (Max) 0.032" (0.80mm)
Thermal Resistance of Package 6.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-3464-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3464-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.81900
  • Digi-Reel® ? : 475-3464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,575 - Immediate
  • Unit Price: Digi-Reel®

08:12:35 1/21/2019