• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LYE6SF-V2AB-4-3B4B-50-R18-Z-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LY E6SF-V2AB-4-3B4B-50-R18-Z

Description LED POWER TOPLED 4PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

Yellow LED Indication - Discrete

Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Power TOPLED®
Part Status Obsolete
Color Yellow
Viewing Angle 120°
Mounting Type Surface Mount
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.80mm
 
Additional Resources
Standard Package ? 2,000
Other Names LY E6SF-V2AB-4-3B4B-50-R18-Z-ND
LY E6SF-V2AB-4-3B4B-50-Z
LYE6SF-V2AB-4-3B4B-50-R18-Z
Q65111A0957

09:19:55 5/26/2018

Send Feedback