Photo Not Available
LY E65F-CBDA-45-1-50-R33-Z LED Lighting Color TOPLED Yellow 590nm
Product Overview
Digi-Key Part Number LYE65F-CBDA-45-1-50-R33-Z-ND
Copy   LYE65F-CBDA-45-1-50-R33-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LY E65F-CBDA-45-1-50-R33-Z

Copy   LY E65F-CBDA-45-1-50-R33-Z
Description LED PWR TOPLED YLW CLR 4PLCC
Copy   LED PWR TOPLED YLW CLR 4PLCC
Detailed Description

LED Lighting Color TOPLED Yellow 590nm

Copy   LED Lighting Color TOPLED Yellow 590nm
Documents & Media
Datasheets LY E65F
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED
Part Status Obsolete
Color Yellow
Wavelength 590nm
Current - Test 50mA
Voltage - Forward (Vf) (Typ) 2.15V
Lumens/Watt @ Current - Test -
Current - Max 70mA
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 60°
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 2,000
Other Names LY E65F-CBDA-45-1-50-R33-Z-ND
LYE65F-CBDA-45-1-50-R33-Z
Q65111A1458

10:47:33 1/18/2019