• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LYE65F-CADA-45-1-50-R33-Z-BAY-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LY E65F-CADA-45-1-50-R33-Z-BAY

Description LED PWR TOPLED YLW CLR 4PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

LED Lighting Color TOPLED Yellow 590nm

Documents & Media
Datasheets LS,LA,LY E65F
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED
Part Status Obsolete
Color Yellow
Wavelength 590nm
Current - Test 50mA
Voltage - Forward (Vf) (Typ) 2.15V
Lumens/Watt @ Current - Test -
Current - Max 70mA
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 60°
 
Additional Resources
Standard Package ? 2,000
Other Names LY E65F-CADA-45-1-50-R33-Z-BAY-ND
LYE65F-CADA-45-1-50-R33-Z-BAY
Q65112A2282

01:08:03 5/26/2018

Send Feedback