Add To Favorites
Photo Not Available
LY CKBP-JYKX-46-1-350-R18-Z LED Lighting Color - Yellow 590nm
Product Overview
Digi-Key Part Number LYCKBP-JYKX-46-1-350-R18-Z-ND
Copy   LYCKBP-JYKX-46-1-350-R18-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LY CKBP-JYKX-46-1-350-R18-Z

Copy   LY CKBP-JYKX-46-1-350-R18-Z
Description LED OSLON SIGNAL YLW SMD
Copy   LED OSLON SIGNAL YLW SMD
Detailed Description

LED Lighting Color - Yellow 590nm

Copy   LED Lighting Color - Yellow 590nm
Documents & Media
Datasheets LY CKBP
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Part Status Preliminary
Color Yellow
Wavelength 590nm
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.25V
Lumens/Watt @ Current - Test 85 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 67 lm (52 lm ~ 82 lm)
Temperature - Test 25°C
Viewing Angle 125°
Thermal Resistance of Package 9.6°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 600
Other Names LY CKBP-JYKX-46-1-350-R18-Z-ND
LYCKBP-JYKX-46-1-350-R18-Z
Q65111A5613
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

19:59:20 9/22/2018