Add To Favorites
LW Y8SG-V1AA-3K6L-Z White, Cool 8200K LED Indication - Discrete 3.2V 2-SMD, Flat Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.85900 $8.59
25 0.71160 $17.79
100 0.61360 $61.36
250 0.53996 $134.99
500 0.46634 $233.17
1,000 0.36816 $368.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3128-1-ND
Copy   475-3128-1-ND
Quantity Available 2,204
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LW Y8SG-V1AA-3K6L-Z

Copy   LW Y8SG-V1AA-3K6L-Z
Description LED COOL WHITE DIFFUSED SMD R/A
Copy   LED COOL WHITE DIFFUSED SMD R/A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

White, Cool 8200K LED Indication - Discrete 3.2V 2-SMD, Flat Lead

Copy   White, Cool 8200K LED Indication - Discrete 3.2V 2-SMD, Flat Lead
Documents & Media
Datasheets LW Y8SG
Online Catalog White Micro SIDELED® Flat Top 2-SMD, Flat Lead LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Micro SIDELED® 3010
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 1055mcd
Lens Style Rectangle with Flat Top
Lens Size 1.70mm x 0.70mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 8200K
Wavelength - Peak -
Features -
Package / Case 2-SMD, Flat Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 1.10mm W
Height (Max) 1.20mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • LS Y876-P2S1-1-Z - OSRAM Opto Semiconductors Inc. | 475-2519-1-ND DigiKey Electronics
  • LS Y876-P2S1-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED RED CLEAR SMD R/A
  • Unit Price $0.51000
  • 475-2519-1-ND
  • LG Y876-P1Q2-24-Z - OSRAM Opto Semiconductors Inc. | 475-2916-1-ND DigiKey Electronics
  • LG Y876-P1Q2-24-Z
  • OSRAM Opto Semiconductors Inc.
  • LED GREEN CLEAR SMD R/A
  • Unit Price $0.59000
  • 475-2916-1-ND
  • EVQ-PR7A10 - Panasonic Electronic Components | P15956SCT-ND DigiKey Electronics
  • EVQ-PR7A10
  • Panasonic Electronic Components
  • SWITCH TACTILE SPDT 0.02A 15V
  • Unit Price $0.86000
  • P15956SCT-ND
  • LO Y876-R2T1-24-Z - OSRAM Opto Semiconductors Inc. | 475-1167-1-ND DigiKey Electronics
  • LO Y876-R2T1-24-Z
  • OSRAM Opto Semiconductors Inc.
  • LED ORANGE CLEAR SMD R/A
  • Unit Price $0.59000
  • 475-1167-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3128-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3128-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.31238
  • Digi-Reel® ? : 475-3128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,204 - Immediate
  • Unit Price: Digi-Reel®

17:39:18 1/19/2019