Photo Not Available
LW W5SN-KYLX-MKPL-48-700-R18-Z-SF LED Lighting Platinum DRAGON White 3.45V 700mA 120°
Product Overview
Digi-Key Part Number LWW5SN-KYLX-MKPL-48-700-R18-Z-SF-ND
Copy   LWW5SN-KYLX-MKPL-48-700-R18-Z-SF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LW W5SN-KYLX-MKPL-48-700-R18-Z-SF

Copy   LW W5SN-KYLX-MKPL-48-700-R18-Z-SF
Description LED PLATINUM DRAGON SMD
Copy   LED PLATINUM DRAGON SMD
Detailed Description

LED Lighting Platinum DRAGON White 3.45V 700mA 120°

Copy   LED Lighting Platinum DRAGON White  3.45V 700mA 120°
Documents & Media
Datasheets LW W5SN
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Platinum DRAGON
Part Status Obsolete
Color White
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 3.45V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) 80
Current - Max 1A
Viewing Angle 120°
Thermal Resistance of Package 6.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 800
Other Names LW W5SN-KYLX-MKPL-48-700-R18-Z-SF-ND
LWW5SN-KYLX-MKPL-48-700-R18-Z-SF
Q65111A4290

15:45:13 11/17/2018