Add To Favorites
Photo Not Available
LW TVSG.BB-BXCX-JBNC-Z486-20-R18-Z White LED Indication - Discrete 3.05V 2-PLCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.60600 $6.06
25 0.50240 $12.56
100 0.43310 $43.31
250 0.38116 $95.29
500 0.32918 $164.59
1,000 0.25988 $259.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3457-1-ND
Copy   475-3457-1-ND
Quantity Available 7,255
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LW TVSG.BB-BXCX-JBNC-Z486-20-R18-Z

Copy   LW TVSG.BB-BXCX-JBNC-Z486-20-R18-Z
Description LED WHITE DIFFUSED 2PLCC SMD
Copy   LED WHITE DIFFUSED 2PLCC SMD
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

White LED Indication - Discrete 3.05V 2-PLCC

Copy   White  LED Indication - Discrete 3.05V 2-PLCC
Documents & Media
Datasheets LW TVSG.BB
Online Catalog PLCC-2 TOPLED® Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 2550mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 3.05V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 1.86mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • CT10-2540-G1 - Coto Technology | 306-1126-1-ND DigiKey Electronics
  • CT10-2540-G1
  • Coto Technology
  • SWITCH REED SPST-NO 500MA 140V
  • Unit Price $0.94000
  • 306-1126-1-ND
  • LR T64F-BBDB-1-1 - OSRAM Opto Semiconductors Inc. | 475-3121-1-ND DigiKey Electronics
  • LR T64F-BBDB-1-1
  • OSRAM Opto Semiconductors Inc.
  • LED RED CLEAR 2PLCC SMD
  • Unit Price $0.64000
  • 475-3121-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3457-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3457-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.22050
  • Digi-Reel® ? : 475-3457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,255 - Immediate
  • Unit Price: Digi-Reel®

03:38:16 11/19/2018