Add To Favorites
Photo Not Available
LW T6SG-V2BA-JK0PM0-0-20-R18-Z White LED Indication - Discrete 3.2V 2-PLCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.56600 $5.66
25 0.46880 $11.72
100 0.40430 $40.43
250 0.35576 $88.94
500 0.30724 $153.62
1,000 0.24255 $242.55
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3456-1-ND
Copy   475-3456-1-ND
Quantity Available 1,121
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LW T6SG-V2BA-JK0PM0-0-20-R18-Z

Copy   LW T6SG-V2BA-JK0PM0-0-20-R18-Z
Description LED WHITE DIFFUSED 2PLCC SMD
Copy   LED WHITE DIFFUSED 2PLCC SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

White LED Indication - Discrete 3.2V 2-PLCC

Copy   White  LED Indication - Discrete 3.2V 2-PLCC
Documents & Media
Datasheets LW T6SG Binning FK0PM0
Online Catalog PLCC-2 TOPLED® Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Configuration Standard
Lens Color -
Lens Transparency Diffused
Millicandela Rating -
Lens Style Round with Flat Top
Lens Size 2.41mm Dia
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.80mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 475-3456-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3456-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.22050
  • Digi-Reel® ? : 475-3456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,121 - Immediate
  • Unit Price: Digi-Reel®

15:27:29 11/17/2018