Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 475-3455-1-ND
Quantity Available 1,922
Can ship immediately
Manufacturer

Manufacturer Part Number

LW T673-P1S1-FK0PM0

Description LED WHITE DIFFUSED 2PLCC SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

White LED Indication - Discrete 3.1V 2-PLCC

Documents & Media
Datasheets LW T673 Binning FK0PM0
Online Catalog PLCC-2 TOPLED® Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Configuration -
Lens Color -
Lens Transparency Diffused
Millicandela Rating -
Lens Style/Size Round with Flat Top, 2.41mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.80mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 475-3455-1

06:04:14 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.56300 $5.63
25 0.46920 $11.73
100 0.40430 $40.43
250 0.36096 $90.24
500 0.31042 $155.21
1,000 0.23967 $239.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3455-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.19688
  • Digi-Reel® ? : 475-3455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,922 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback