Photo Not Available
LW G6CP-EAFA-MKNK-1-140-R18-Z LED Lighting Advanced Power TOPLED® White 3.3V 140mA 120°
Product Overview
Digi-Key Part Number LWG6CP-EAFA-MKNK-1-140-R18-Z-ND
Copy   LWG6CP-EAFA-MKNK-1-140-R18-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LW G6CP-EAFA-MKNK-1-140-R18-Z

Copy   LW G6CP-EAFA-MKNK-1-140-R18-Z
Description LED PWR TOPLED WHITE SMD
Copy   LED PWR TOPLED WHITE SMD
Detailed Description

LED Lighting Advanced Power TOPLED® White 3.3V 140mA 120°

Copy   LED Lighting Advanced Power TOPLED® White  3.3V 140mA 120°
Documents & Media
Datasheets LW G6CP
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Advanced Power TOPLED®
Part Status Obsolete
Color White
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test -
Current - Test 140mA
Voltage - Forward (Vf) (Typ) 3.3V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) 80
Current - Max 250mA
Viewing Angle 120°
Thermal Resistance of Package 35°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1,000
Other Names LW G6CP-EAFA-MKNK-1-140-R18-Z-ND
LWG6CP-EAFA-MKNK-1-140-R18-Z
Q65111A1790

01:18:38 10/23/2018