Add To Favorites
Photo Not Available
LW ETSG-AABB-JKPL-1-30-R18-Z White LED Indication - Discrete 3.3V 4-PLCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.23888 $477.76
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LWETSG-AABB-JKPL-1-30-R18-Z-ND
Copy   LWETSG-AABB-JKPL-1-30-R18-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LW ETSG-AABB-JKPL-1-30-R18-Z

Copy   LW ETSG-AABB-JKPL-1-30-R18-Z
Description LED WHITE DIFFUSED 4PLCC SMD
Copy   LED WHITE DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

White LED Indication - Discrete 3.3V 4-PLCC

Copy   White  LED Indication - Discrete 3.3V 4-PLCC
Documents & Media
Datasheets LW ETSG-AABB-JKPL-1
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Power TOPLED®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 1960mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 30mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 2,000
Other Names LW ETSG-AABB-JKPL-1
LW ETSG-AABB-JKPL-1-Z
LW ETSG-AABB-JKPL-1-Z-ND
LWETSG-AABB-JKPL-1
LWETSG-AABB-JKPL-1-Z
LWETSG-AABB-JKPL-1-Z-ND
LWETSGAABBJKPL1
LWETSGAABBJKPL1Z
Q65111A0196

04:17:01 11/21/2018