• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LUWW5SM-KYLX-5E8F-1-350-R18-Z-BSH-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LUW W5SM-KYLX-5E8F-1-350-R18-Z-BSH

Description LED GOLDEN DRAGON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

LED Lighting Golden DRAGON® White 3.2V 350mA 120°

Documents & Media
Datasheets LUW W5SM
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Golden DRAGON®
Part Status Obsolete
Color White
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) -
Current - Max 1A
Viewing Angle 120°
Thermal Resistance of Package 6.5°C/W
 
Additional Resources
Standard Package ? 800
Other Names LUW W5SM-KYLX-5E8F-1-350-R18-Z-BSH-ND
LUW W5SM-KYLX-5E8F-1-Z-BSH
LUWW5SM-KYLX-5E8F-1-350-R18-Z-BSH
Q65111A0426

07:35:54 5/24/2018

Send Feedback