Photo Not Available
LUW W5SM-KYLX-4C8E-24E4-350-R18-Z LED Lighting Golden DRAGON® White, Cool 6500K 3.2V 350mA 120° 2-SMD, Gull Wing
Product Overview
Digi-Key Part Number LUWW5SM-KYLX-4C8E-24E4-350-R18-Z-ND
Copy   LUWW5SM-KYLX-4C8E-24E4-350-R18-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LUW W5SM-KYLX-4C8E-24E4-350-R18-Z

Copy   LUW W5SM-KYLX-4C8E-24E4-350-R18-Z
Description LED GOLDEN DRAGON WHITE
Copy   LED GOLDEN DRAGON WHITE
Detailed Description

LED Lighting Golden DRAGON® White, Cool 6500K 3.2V 350mA 120° 2-SMD, Gull Wing

Copy   LED Lighting Golden DRAGON® White, Cool 6500K 3.2V 350mA 120° 2-SMD, Gull Wing
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Golden DRAGON®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 101 lm (71 lm ~ 130 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 90 lm/W
CRI (Color Rendering Index) -
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
Supplier Device Package 2-SMD
Size / Dimension 0.236" L x 0.209" W (6.00mm x 5.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Thermal Resistance of Package 6.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 800
Other Names LUW W5SM-KYLX-4C8E-24E4-350-R18-Z-ND
LUWW5SM-KYLX-4C8E-24E4-350-R18-Z
Q65112A0245

22:01:05 12/16/2018