Photo Not Available
LUW W5SM-KYKZ-5C6E-1-350-R18-ZG-M LED Lighting Golden DRAGON® White 3.2V 350mA 120°
Product Overview
Digi-Key Part Number LUWW5SM-KYKZ-5C6E-1-350-R18-ZG-M-ND
Copy   LUWW5SM-KYKZ-5C6E-1-350-R18-ZG-M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LUW W5SM-KYKZ-5C6E-1-350-R18-ZG-M

Copy   LUW W5SM-KYKZ-5C6E-1-350-R18-ZG-M
Description LED GOLDEN DRAGON
Copy   LED GOLDEN DRAGON
Detailed Description

LED Lighting Golden DRAGON® White 3.2V 350mA 120°

Copy   LED Lighting Golden DRAGON® White  3.2V 350mA 120°
Documents & Media
Datasheets LUW W5SM
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Golden DRAGON®
Part Status Obsolete
Color White
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) -
Current - Max 1A
Viewing Angle 120°
Thermal Resistance of Package 6.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 800
Other Names LUW W5SM-KYKZ-5C6E-1-350-R18-ZG-M-ND
LUW W5SM-KYKZ-5P5Q-1-ZG-M
LUWW5SM-KYKZ-5C6E-1-350-R18-ZG-M
Q65110A9947

16:14:06 1/20/2019