Photo Not Available
LUW W5SM-KXKZ-5C7F-1-350-R18-Z LED Lighting Golden DRAGON® White 3.2V 350mA 120° 2-SMD, Gull Wing Exposed Pad
Product Overview
Digi-Key Part Number LUWW5SM-KXKZ-5C7F-1-350-R18-Z-ND
Copy   LUWW5SM-KXKZ-5C7F-1-350-R18-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LUW W5SM-KXKZ-5C7F-1-350-R18-Z

Copy   LUW W5SM-KXKZ-5C7F-1-350-R18-Z
Description LED GOLDEN DRAGON
Copy   LED GOLDEN DRAGON
Detailed Description

LED Lighting Golden DRAGON® White 3.2V 350mA 120° 2-SMD, Gull Wing Exposed Pad

Copy   LED Lighting Golden DRAGON® White  3.2V 350mA 120° 2-SMD, Gull Wing Exposed Pad
Documents & Media
Datasheets LUW W5SM
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Golden DRAGON®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color White
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test -
CRI (Color Rendering Index) -
Current - Max 1A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing Exposed Pad
Supplier Device Package 2-SMD
Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm)
Height - Seated (Max) 0.075" (1.90mm)
Thermal Resistance of Package 6.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 800
Other Names LUW W5SM-KXKZ-5C7F-1-350-R18-Z-ND
LUW W5SM-KXKZ-5C7F-1-Z
LUWW5SM-KXKZ-5C7F-1-350-R18-Z
Q65111A0466

00:38:00 2/21/2019