Photo Not Available
LUW W5AM-KZLX-4E8G-0-350-R18-ZN LED Lighting Golden DRAGON® Plus White, Cool 3.2V 350mA 170°
Product Overview
Digi-Key Part Number LUWW5AM-KZLX-4E8G-0-350-R18-ZN-ND
Copy   LUWW5AM-KZLX-4E8G-0-350-R18-ZN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LUW W5AM-KZLX-4E8G-0-350-R18-ZN

Copy   LUW W5AM-KZLX-4E8G-0-350-R18-ZN
Description LED DRAGON PLUS SMD
Copy   LED DRAGON PLUS SMD
Detailed Description

LED Lighting Golden DRAGON® Plus White, Cool 3.2V 350mA 170°

Copy   LED Lighting Golden DRAGON® Plus White, Cool  3.2V 350mA 170°
Documents & Media
Datasheets LUW W5AM
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Golden DRAGON® Plus
Part Status Obsolete
Color White, Cool
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 114 lm (97 lm ~ 130 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 102 lm/W
CRI (Color Rendering Index) -
Current - Max 1A
Viewing Angle 170°
Thermal Resistance of Package 6.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 200
Other Names LUW W5AM-KZLX-4E8G-0-350-R18-ZN-ND
LUW W5AM-KZLX-4E8G-ZN
LUWW5AM-KZLX-4E8G-0-350-R18-ZN
Q65110A9534

19:23:52 9/23/2018