Add To Favorites
Photo Not Available
LUW HWQP-8M7N-EBVF46FCBB46-8E8H LED Lighting OSLON® Black Flat White 3.05V 1A 120° 5-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.90000 $3.90
10 3.24800 $32.48
25 2.72880 $68.22
100 2.33890 $233.89
250 2.07900 $519.75
500 1.88410 $942.05
1,000 1.72818 $1,728.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3449-1-ND
Copy   475-3449-1-ND
Quantity Available 2,848
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LUW HWQP-8M7N-EBVF46FCBB46-8E8H

Copy   LUW HWQP-8M7N-EBVF46FCBB46-8E8H
Description OSLON BLACK FLAT ULTRA WHITE
Copy   OSLON BLACK FLAT ULTRA WHITE
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

LED Lighting OSLON® Black Flat White 3.05V 1A 120° 5-SMD, No Lead

Copy   LED Lighting OSLON® Black Flat White  3.05V 1A 120° 5-SMD, No Lead
Documents & Media
Datasheets LUW HWQP
Design Resources Development Tool Selector
Online Catalog OSLON® Black Flat LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Black Flat
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 325 lm (250 lm ~ 400 lm)
Current - Test 1A
Voltage - Forward (Vf) (Typ) 3.05V
Lumens/Watt @ Current - Test 107 lm/W
CRI (Color Rendering Index) -
Current - Max 1.5A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 0.148" L x 0.148" W (3.75mm x 3.75mm)
Height - Seated (Max) 0.024" (0.60mm)
Thermal Resistance of Package 4.3°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • 5-146274-2 - TE Connectivity AMP Connectors | A105200-ND DigiKey Electronics
  • 5-146274-2
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price $0.28000
  • A105200-ND
  • AL8807QMP-13 - Diodes Incorporated | AL8807QMP-13DICT-ND DigiKey Electronics
  • AL8807QMP-13
  • Diodes Incorporated
  • IC LED DRVR RGLTR DIM 1.3A 8MSOP
  • Unit Price $1.09000
  • AL8807QMP-13DICT-ND
Additional Resources
Standard Package ? 1
Other Names 475-3449-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3449-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.50610
  • Digi-Reel® ? : 475-3449-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,848 - Immediate
  • Unit Price: Digi-Reel®

07:45:58 1/21/2019