Add To Favorites
LUW CRDP-LRLT-GPGR-1-350-R18 LED Lighting OSLON® SSL 150 White, Cool 7500K 2.95V 350mA 150° 1212 (3030 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 0.96800 $580.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LUWCRDP-LRLT-GPGR-1-350-R18-ND
Copy   LUWCRDP-LRLT-GPGR-1-350-R18-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LUW CRDP-LRLT-GPGR-1-350-R18

Copy   LUW CRDP-LRLT-GPGR-1-350-R18
Description LED OSLON COOL WHITE 7500K 1212
Copy   LED OSLON COOL WHITE 7500K 1212
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting OSLON® SSL 150 White, Cool 7500K 2.95V 350mA 150° 1212 (3030 Metric)

Copy   LED Lighting OSLON® SSL 150 White, Cool 7500K 2.95V 350mA 150° 1212 (3030 Metric)
Documents & Media
Datasheets LUW CRDP
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® SSL 150
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Cool
CCT (K) 7500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 147 lm (130 lm ~ 164 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.95V
Lumens/Watt @ Current - Test 142 lm/W
CRI (Color Rendering Index) 70 (Typ)
Current - Max 1A
Viewing Angle 150°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package CSDM
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.062" (1.58mm)
Thermal Resistance of Package 9.6°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product
  • Photo Not Available
  • PLL2091WI
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1213-ND
  • Photo Not Available
  • PLL2091AS
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1209-ND
  • Photo Not Available
  • PLL2091AX
  • Khatod North America LLC
  • SUPER LINEA LENSES
  • Unit Price $6.97000
  • 1621-1210-ND
  • C16520_PETUNIA2 - Ledil | 711-1587-ND DigiKey Electronics
  • C16520_PETUNIA2
  • Ledil
  • LENS CLEAR 22-31DEG MEDIUM SNAP
  • Unit Price $6.88000
  • 711-1587-ND
Additional Resources
Standard Package ? 600
Other Names LUW CRDP-LRLT-GPGR-1
LUW CRDP-LRLT-GPGR-1-350-R18-ND
LUW CRDP-LRLT-GPGR-1-ND
LUWCRDP-LRLT-GPGR-1-350-R18
Q65111A4901

09:29:52 10/18/2018