Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.90900 $29.09
25 2.15840 $53.96
100 1.87690 $187.69
250 1.68920 $422.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-2901-1-ND
Copy   475-2901-1-ND
Quantity Available 566
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LUW CN7N-KYLX-EMKM-46-350-R18-Z

Copy   LUW CN7N-KYLX-EMKM-46-350-R18-Z
Description LED OSLON COOL WHITE 6500K 2SMD
Copy   LED OSLON COOL WHITE 6500K 2SMD
Detailed Description

LED Lighting OSLON® MX ECE White, Cool 6500K 3.4V 350mA 80° 2-SMD, No Lead

Copy   LED Lighting OSLON® MX ECE White, Cool 6500K 3.4V 350mA 80° 2-SMD, No Lead
Documents & Media
Datasheets LUW CN7N
Design Resources Lighting Product Selector
Online Catalog OSLON® MX ECE
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® MX ECE
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 106 lm (82 lm ~ 130 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.4V
Lumens/Watt @ Current - Test 89 lm/W
CRI (Color Rendering Index) -
Current - Max 500mA
Viewing Angle 80°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package CSMD
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.093" (2.35mm)
Thermal Resistance of Package 18°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Associated Product
  • Photo Not Available
  • 804087
  • Bergquist
  • STAR THERM CLAD BRD OSRAM OSLON
  • Unit Price $0.68000
  • 804087B-ND
Additional Resources
Standard Package ? 1
Other Names 475-2901-1
LUWCN7NKYLXEMKM46Z
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2901-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $1.36500
  • Digi-Reel® ? : 475-2901-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 566 - Immediate
  • Unit Price: Digi-Reel®

17:45:26 1/19/2019