Photo Not Available
LUW CJSN-GZHY-FVGV-45-100-R18-Z-B LED Lighting * 2-SMD, No Lead
Product Overview
Digi-Key Part Number LUWCJSN-GZHY-FVGV-45-100-R18-Z-B-ND
Copy   LUWCJSN-GZHY-FVGV-45-100-R18-Z-B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LUW CJSN-GZHY-FVGV-45-100-R18-Z-B

Copy   LUW CJSN-GZHY-FVGV-45-100-R18-Z-B
Description LED CURAMOS
Copy   LED CURAMOS
Detailed Description

LED Lighting * 2-SMD, No Lead

Copy   LED Lighting *      2-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 0.118" L x 0.079" W (3.00mm x 2.00mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 3,000
Other Names LUW CJSN-GZHY-FVGV-45-100-R18-Z-B-ND
LUWCJSN-GZHY-FVGV-45-100-R18-Z-B
Q65111A2576

06:09:16 12/18/2018