Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 475-3475-1-ND
Quantity Available 3,833
Can ship immediately
Manufacturer

Manufacturer Part Number

LUW CEUN.CE-7K6L-HNJN-1-Z

Description OSLON COMPACT CM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting OSLON® Compact White 2.97V 350mA 120° 0605 (1613 Metric)

Documents & Media
Datasheets LUW CEUN.CE
Online Catalog OSLON® Compact CM LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Compact
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
CCT (K) -
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 115 lm (90 lm ~ 140 lm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.97V
Lumens/Watt @ Current - Test 111 lm/W
CRI (Color Rendering Index) -
Current - Max 700mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 0605 (1613 Metric)
Supplier Device Package 2-SMD
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.032" (0.82mm)
Thermal Resistance of Package 12.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LXZ1-PL01 - Lumileds | 1416-1056-1-ND DigiKey Electronics
  • LXZ1-PL01
  • Lumileds
  • LED LUXEON Z AMBER 590NM 2MD
  • Unit Price $2.74000
  • 1416-1056-1-ND
  • HNSS 832 - B&F Fastener Supply | H726-ND DigiKey Electronics
  • HNSS 832
  • B&F Fastener Supply
  • HEX NUT 11/32" STN STEEL 8-32
  • Unit Price $0.09930
  • H726-ND
  • 1952 - Keystone Electronics | 36-1952-ND DigiKey Electronics
  • 1952
  • Keystone Electronics
  • HEX STANDOFF #6-32 BRASS 1/2"
  • Unit Price $0.87000
  • 36-1952-ND
  • MMBZ27VCL-7-F - Diodes Incorporated | MMBZ27VCL-FDICT-ND DigiKey Electronics
  • MMBZ27VCL-7-F
  • Diodes Incorporated
  • TVS DIODE 22V 38V SOT23-3
  • Unit Price $0.36000
  • MMBZ27VCL-FDICT-ND
  • TCAN1042VDRQ1 - Texas Instruments | 296-46214-1-ND DigiKey Electronics
  • TCAN1042VDRQ1
  • Texas Instruments
  • IC TXRX CAN FAULT PROTECT 8SOIC
  • Unit Price $1.50000
  • 296-46214-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3475-1

12:46:32 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 $3.42
10 2.85100 $28.51
25 2.39520 $59.88
100 2.05300 $205.30
250 1.82492 $456.23
500 1.65382 $826.91
1,000 1.51696 $1,516.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3475-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.37905
  • Digi-Reel® ? : 475-3475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,833 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback