• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LTW5SN-KXKZ-35-0-700-R18-Z-XX-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LT W5SN-KXKZ-35-0-700-R18-Z-XX

Description LED PLATINUM DRAGON SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

LED Lighting Color Platinum DRAGON Green 528nm (513nm ~ 537nm)

Documents & Media
Datasheets LD,LB.LT W5SN
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Platinum DRAGON
Part Status Obsolete
Color Green
Wavelength 528nm (513nm ~ 537nm)
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 3.55V
Lumens/Watt @ Current - Test -
Current - Max 1A
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 120°
Thermal Resistance of Package 6.5°C/W
 
Additional Resources
Standard Package ? 800
Other Names LT W5SN-KXKZ-35-0-700-R18-Z-XX-ND
LTW5SN-KXKZ-35-0-700-R18-Z-XX
Q65111A0642

13:32:03 2/17/2018

Send Feedback