Photo Not Available
LT W5SM-JYJZ-34-0-350-R18-Z LED Lighting Color - Green 528nm (513nm ~ 537nm)
Product Overview
Digi-Key Part Number LTW5SM-JYJZ-34-0-350-R18-Z-ND
Copy   LTW5SM-JYJZ-34-0-350-R18-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT W5SM-JYJZ-34-0-350-R18-Z

Copy   LT W5SM-JYJZ-34-0-350-R18-Z
Description LED GOLDEN DRAGON
Copy   LED GOLDEN DRAGON
Detailed Description

LED Lighting Color - Green 528nm (513nm ~ 537nm)

Copy   LED Lighting Color - Green 528nm (513nm ~ 537nm)
Documents & Media
Datasheets LD,LB,LT W5SM
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Part Status Obsolete
Color Green
Wavelength 528nm (513nm ~ 537nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.3V
Lumens/Watt @ Current - Test -
Current - Max 1A
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 120°
Thermal Resistance of Package 6.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 800
Other Names LT W5SM-JYJZ-34-0-350-R18-Z-ND
LT W5SM-JYJZ-34-Z
LTW5SM-JYJZ-34-0-350-R18-Z
Q65110A7473

14:40:15 1/20/2019