Photo Not Available
LT W5AM-KZLY-36-0-350-R18 LED Lighting Color Golden DRAGON® Plus Green 528nm (513nm ~ 537nm)
Product Overview
Digi-Key Part Number LTW5AM-KZLY-36-0-350-R18-ND
Copy   LTW5AM-KZLY-36-0-350-R18-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT W5AM-KZLY-36-0-350-R18

Copy   LT W5AM-KZLY-36-0-350-R18
Description LED DRAGON PLUS TRUE GREEN SMD
Copy   LED DRAGON PLUS TRUE GREEN SMD
Detailed Description

LED Lighting Color Golden DRAGON® Plus Green 528nm (513nm ~ 537nm)

Copy   LED Lighting Color Golden DRAGON® Plus Green 528nm (513nm ~ 537nm)
Documents & Media
Datasheets LT W5AM
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Golden DRAGON® Plus
Part Status Obsolete
Color Green
Wavelength 528nm (513nm ~ 537nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.3V
Lumens/Watt @ Current - Test -
Current - Max 1A
Flux @ Current/Temperature - Test -
Temperature - Test 25°C
Viewing Angle 170°
Thermal Resistance of Package 6.5°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 200
Other Names LT W5AM-KZLY-36
LT W5AM-KZLY-36-0-350-R18-ND
LTW5AM-KZLY-36-0-350-R18
Q65111A3585

05:12:53 11/17/2018