• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LTT67S-Q1R1-25-0-10-R18-Z-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LT T67S-Q1R1-25-0-10-R18-Z

Description LED TOPLED SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

Green 528nm LED Indication - Discrete 3.2V 2-PLCC

Documents & Media
Datasheets LT T67S
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 528nm
Wavelength - Peak 523nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Additional Resources
Standard Package ? 2,000
Other Names LT T67S-Q1R1-25-0-10-R18-Z-ND
LTT67S-Q1R1-25-0-10-R18-Z
Q65110A3306

17:39:23 5/23/2018

Send Feedback