Photo Not Available
LT T67S-Q1Q2-4-0-10-R18-Z-XX Green LED Indication - Discrete 2-PLCC
Product Overview
Digi-Key Part Number LTT67S-Q1Q2-4-0-10-R18-Z-XX-ND
Copy   LTT67S-Q1Q2-4-0-10-R18-Z-XX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT T67S-Q1Q2-4-0-10-R18-Z-XX

Copy   LT T67S-Q1Q2-4-0-10-R18-Z-XX
Description LED GREEN 2PLCC SMD
Copy   LED GREEN 2PLCC SMD
Detailed Description

Green LED Indication - Discrete 2-PLCC

Copy   Green  LED Indication - Discrete  2-PLCC
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Color Green
Configuration Standard
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 2,000
Other Names LT T67S-Q1Q2-4-0-10-R18-Z-XX-ND
LTT67S-Q1Q2-4-0-10-R18-Z-XX
Q65110A9317

18:21:53 9/22/2018