Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 475-3443-1-ND
Quantity Available 1,765
Can ship immediately
Manufacturer

Manufacturer Part Number

LT T64G-DAFA-29-Z

Description LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Green 528nm LED Indication - Discrete 3.2V 1212 (3030 Metric)

Documents & Media
Datasheets LT T64G
Online Catalog 1212 Package TOPLED® Black Round with Domed Top LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED® Black
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 7230mcd
Lens Style/Size Round with Domed Top, 2.53mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant 528nm
Wavelength - Peak 523nm
Features -
Package / Case 1212 (3030 Metric)
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.80mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LB T64G-V1CA-59-Z - OSRAM Opto Semiconductors Inc. | 475-3400-1-ND DigiKey Electronics
  • LB T64G-V1CA-59-Z
  • OSRAM Opto Semiconductors Inc.
  • LED BLUE CLEAR 2PLCC SMD
  • Unit Price $0.62000
  • 475-3400-1-ND
  • LR T64F-BBDB-1-1 - OSRAM Opto Semiconductors Inc. | 475-3121-1-ND DigiKey Electronics
  • LR T64F-BBDB-1-1
  • OSRAM Opto Semiconductors Inc.
  • LED RED CLEAR 2PLCC SMD
  • Unit Price $0.59000
  • 475-3121-1-ND
  • LY T64F-CADB-46-1-Z - OSRAM Opto Semiconductors Inc. | 475-3468-1-ND DigiKey Electronics
  • LY T64F-CADB-46-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED YELLOW CLEAR 2PLCC SMD
  • Unit Price $0.59000
  • 475-3468-1-ND
  • LT E63C-CADB-35-1-Z - OSRAM Opto Semiconductors Inc. | 475-2773-1-ND DigiKey Electronics
  • LT E63C-CADB-35-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED GREEN CLEAR 4PLCC SMD
  • Unit Price $1.01000
  • 475-2773-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3443-1

22:16:30 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.52400 $5.24
25 0.43640 $10.91
100 0.37600 $37.60
250 0.33568 $83.92
500 0.28868 $144.34
1,000 0.22289 $222.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3443-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.16880
  • Digi-Reel® ? : 475-3443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback