Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14726 $589.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LST67B-S1T2-1-Z-ND
Copy   LST67B-S1T2-1-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LS T67B-S1T2-1-Z

Copy   LS T67B-S1T2-1-Z
Description LED RED CLEAR 2PLCC SMD
Copy   LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Red 633nm LED Indication - Discrete 2.1V 2-PLCC

Copy   Red 633nm LED Indication - Discrete 2.1V 2-PLCC
Documents & Media
Datasheets LS T67B
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 315mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 30mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 633nm
Wavelength - Peak 645nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 2,000
Other Names LS T67B-S1T2-1
LS T67B-S1T2-1-Z-ND
LST67B-S1T2-1
LST67B-S1T2-1-Z
LST67BS1T21
LST67BS1T21Z
Q65110A2205

21:27:48 12/9/2018