Add To Favorites
LS E67F-ABBB-1-1-Z Red 633nm LED Indication - Discrete 2.15V 4-PLCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.41400 $4.14
100 0.27060 $27.06
500 0.19452 $97.26
1,000 0.15223 $152.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3432-1-ND
Copy   475-3432-1-ND
Quantity Available 12,067
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LS E67F-ABBB-1-1-Z

Copy   LS E67F-ABBB-1-1-Z
Description LED RED CLEAR 4PLCC SMD
Copy   LED RED CLEAR 4PLCC SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Red 633nm LED Indication - Discrete 2.15V 4-PLCC

Copy   Red 633nm LED Indication - Discrete 2.15V 4-PLCC
Documents & Media
Datasheets LS E67F
Online Catalog PLCC-4 Power TOPLED® Round with Flat Lens LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2100mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2.15V
Current - Test 50mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 633nm
Wavelength - Peak 645nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LT E6SG-AABB-35-1-Z - OSRAM Opto Semiconductors Inc. | 475-3438-1-ND DigiKey Electronics
  • LT E6SG-AABB-35-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED GREEN CLEAR 4PLCC SMD
  • Unit Price $0.73000
  • 475-3438-1-ND
  • VLMR32ABBB-GS08 - Vishay Semiconductor Opto Division | VLMR32ABBB-GS08CT-ND DigiKey Electronics
  • VLMR32ABBB-GS08
  • Vishay Semiconductor Opto Division
  • LED RED 4PLCC SMD
  • Unit Price $0.68000
  • VLMR32ABBB-GS08CT-ND
  • ASMC-PHB9-TW005 - Broadcom Limited | 516-2517-1-ND DigiKey Electronics
  • ASMC-PHB9-TW005
  • Broadcom Limited
  • LED RED CLEAR 4PLCC SMD
  • Unit Price $0.72000
  • 516-2517-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3432-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3432-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.13289
  • Digi-Reel® ? : 475-3432-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,067 - Immediate
  • Unit Price: Digi-Reel®

01:50:30 8/18/2019