Add To Favorites
Product Overview
Digi-Key Part Number 475-3123-1-ND
Quantity Available 3,629
Can ship immediately
Manufacturer

Manufacturer Part Number

LS A67K-J1K2-1-Z

Description LED RED CLEAR 2SMD R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Red 630nm LED Indication - Discrete 1.8V 2-SMD, Boomerang

Documents & Media
Datasheets LS A67K
Online Catalog Hyper SIDELED® Round with Flat Top 2-SMD, Boomerang LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series SIDELED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 7.85mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 630nm
Wavelength - Peak 643nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package SMD
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 4.20mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

04:15:45 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.35900 $3.59
25 0.31160 $7.79
100 0.23960 $23.96
250 0.19468 $48.67
500 0.14376 $71.88
1,000 0.11980 $119.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3123-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.09801
  • Digi-Reel® ? : 475-3123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,629 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback