Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 475-3430-1-ND
Quantity Available 9,333
Can ship immediately
Manufacturer

Manufacturer Part Number

LRT GFTM-ST7-1+VV9-29

Description LED GREEN/RED DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Green, Red 528nm Green, 625nm Red LED Indication - Discrete 3.2V Green, 2.05V Red 6-SMD, J-Lead

Documents & Media
Datasheets LRT GFTM
Online Catalog PLCC-6 MULTILED® Bi-Color Rectangle with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series MULTILED® Black Surface
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Configuration Independent
Lens Color -
Lens Transparency Diffused
Millicandela Rating 1150mcd Green, 370mcd Red
Lens Style/Size Rectangle with Flat Top, 2.8mm x 2.5mm
Voltage - Forward (Vf) (Typ) 3.2V Green, 2.05V Red
Current - Test 20mA Green, 10mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 528nm Green, 625nm Red
Wavelength - Peak 523nm Green, 632nm Red
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 3.30mm L x 3.00mm W
Height (Max) 2.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • LTST-E682KRKGWT - Lite-On Inc. | 160-2215-1-ND DigiKey Electronics
  • LTST-E682KRKGWT
  • Lite-On Inc.
  • LED GREEN/RED DIFFUSED 4PLCC SMD
  • Unit Price $0.42000
  • 160-2215-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3430-1

21:29:58 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.53500 $5.35
25 0.44560 $11.14
100 0.38400 $38.40
250 0.34292 $85.73
500 0.29490 $147.45
1,000 0.22769 $227.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3430-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.18704
  • Digi-Reel® ? : 475-3430-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,333 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback