Add To Favorites
LR Y8SF-U1V2-1 Red 625nm LED Indication - Discrete 2.2V 2-SMD, Flat Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.50700 $5.07
100 0.32530 $32.53
500 0.27972 $139.86
1,000 0.21597 $215.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3480-1-ND
Copy   475-3480-1-ND
Quantity Available 10,373
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LR Y8SF-U1V2-1

Copy   LR Y8SF-U1V2-1
Description LED RED CLEAR 2SMD R/A
Copy   LED RED CLEAR 2SMD R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 625nm LED Indication - Discrete 2.2V 2-SMD, Flat Lead

Copy   Red 625nm LED Indication - Discrete 2.2V 2-SMD, Flat Lead
Documents & Media
Datasheets LR Y8SF
Online Catalog Micro SIDELED® Rectangle with Flat Top 2-SMD, Flat Lead
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Micro SIDELED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style Rectangle with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 625nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, Flat Lead
Supplier Device Package 2-SMD
Size / Dimension 2.20mm L x 1.20mm W
Height (Max) 1.20mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • LY Y8SF-U1V2-36 - OSRAM Opto Semiconductors Inc. | 475-3481-1-ND DigiKey Electronics
  • LY Y8SF-U1V2-36
  • OSRAM Opto Semiconductors Inc.
  • LED YELLOW CLEAR 2SMD R/A
  • Unit Price $0.62000
  • 475-3481-1-ND
  • LY Y876-Q2T1-26-Z - OSRAM Opto Semiconductors Inc. | 475-2566-1-ND DigiKey Electronics
  • LY Y876-Q2T1-26-Z
  • OSRAM Opto Semiconductors Inc.
  • LED YELLOW CLEAR SMD R/A
  • Unit Price $0.45000
  • 475-2566-1-ND
  • MMBZ5248BLT1G - ON Semiconductor | MMBZ5248BLT1GOSCT-ND DigiKey Electronics
  • MMBZ5248BLT1G
  • ON Semiconductor
  • DIODE ZENER 18V 225MW SOT23-3
  • Unit Price $0.13000
  • MMBZ5248BLT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 475-3480-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3480-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.18585
  • Digi-Reel® ? : 475-3480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,373 - Immediate
  • Unit Price: Digi-Reel®

15:20:18 8/23/2019