Add To Favorites
LR T66F-AABB-1-1-Z Red 625nm LED Indication - Discrete 1.95V 2-PLCC
Product Overview
Digi-Key Part Number 475-3428-1-ND
Copy   475-3428-1-ND
Quantity Available 1,451
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LR T66F-AABB-1-1-Z

Copy   LR T66F-AABB-1-1-Z
Description LED RED CLEAR 2PLCC SMD
Copy   LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Red 625nm LED Indication - Discrete 1.95V 2-PLCC

Copy   Red 625nm LED Indication - Discrete 1.95V 2-PLCC
Documents & Media
Datasheets LR T66F
Online Catalog PLCC-2 TOPLED® Black Round with Domed Top LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED® Black
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1960mcd
Lens Style/Size Round with Domed Top, 2.60mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 20mA
Viewing Angle 55°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak 634nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.50mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LT T66G-BBDA-29-Z - OSRAM Opto Semiconductors Inc. | 475-3444-1-ND DigiKey Electronics
  • LT T66G-BBDA-29-Z
  • OSRAM Opto Semiconductors Inc.
  • LED GREEN CLEAR 2PLCC SMD
  • Unit Price $0.67000
  • 475-3444-1-ND
  • LR T64F-BBDB-1-1 - OSRAM Opto Semiconductors Inc. | 475-3121-1-ND DigiKey Electronics
  • LR T64F-BBDB-1-1
  • OSRAM Opto Semiconductors Inc.
  • LED RED CLEAR 2PLCC SMD
  • Unit Price $0.64000
  • 475-3121-1-ND
  • QBLP670D-R - QT Brightek (QTB) | 1516-1193-1-ND DigiKey Electronics
  • QBLP670D-R
  • QT Brightek (QTB)
  • LED RED CLEAR 2PLCC SMD
  • Unit Price $0.94000
  • 1516-1193-1-ND
  • SM2835UWDC02 - Bivar Inc. | 492-2164-1-ND DigiKey Electronics
  • SM2835UWDC02
  • Bivar Inc.
  • LED, SURFACE MOUNT, SM2835, 0.2W
  • Unit Price $0.43000
  • 492-2164-1-ND
  • EAPL2835WA7 - Everlight Electronics Co Ltd | 1080-1481-1-ND DigiKey Electronics
  • EAPL2835WA7
  • Everlight Electronics Co Ltd
  • LED COOL WHITE 5000K 80CRI 1411
  • Unit Price $0.29000
  • 1080-1481-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3428-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.46000 $4.60
25 0.37520 $9.38
100 0.30030 $30.03
250 0.25336 $63.34
500 0.21584 $107.92
1,000 0.16891 $168.91
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3428-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.14076
  • Digi-Reel® ? : 475-3428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,451 - Immediate
  • Unit Price: Digi-Reel®

01:57:20 9/23/2018