Add To Favorites
LR B6SP-CBEA-1-G3R3-140-R33-Z Red 623nm LED Indication - Discrete 2.2V 2-SMD, Boomerang
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.39500 $13.95
100 0.85860 $85.86
500 0.72982 $364.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3703-1-ND
Copy   475-3703-1-ND
Quantity Available 3,594
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LR B6SP-CBEA-1-G3R3-140-R33-Z

Copy   LR B6SP-CBEA-1-G3R3-140-R33-Z
Description POWER SIDELED
Copy   POWER SIDELED
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red 623nm LED Indication - Discrete 2.2V 2-SMD, Boomerang

Copy   Red 623nm LED Indication - Discrete 2.2V 2-SMD, Boomerang
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Power SIDELED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Configuration -
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 6300mcd
Lens Style Round with Domed Top
Lens Size 3.40mm Dia
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 140mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 623nm
Wavelength - Peak -
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package 2-PLCC
Size / Dimension 4.60mm L x 4.60mm W
Height (Max) 3.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LS G6SP-CADB-1-1-Z - OSRAM Opto Semiconductors Inc. | 475-3433-1-ND DigiKey Electronics
  • LS G6SP-CADB-1-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED RED CLEAR 6PLCC SMD
  • Unit Price $0.97000
  • 475-3433-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3703-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3703-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $0.57242
  • Digi-Reel® ? : 475-3703-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,594 - Immediate
  • Unit Price: Digi-Reel®

18:28:23 8/18/2019