Add To Favorites
Photo Not Available
LP P47F-P2S1-35 Green 560nm LED Indication - Discrete 2.3V 2-SMD, Flat Lead
Product Overview
Digi-Key Part Number 475-3424-1-ND
Copy   475-3424-1-ND
Quantity Available 1,421
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP P47F-P2S1-35

Copy   LP P47F-P2S1-35
Description LED GREEN CLEAR SMD BOTTOM ENTRY
Copy   LED GREEN CLEAR SMD BOTTOM ENTRY
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green 560nm LED Indication - Discrete 2.3V 2-SMD, Flat Lead

Copy   Green 560nm LED Indication - Discrete 2.3V 2-SMD, Flat Lead
Documents & Media
Datasheets LP P47F
Online Catalog PointLED Round with Flat Top 2-SMD, Flat Lead LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series PointLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 140mcd
Lens Style/Size Round with Flat Top, 1.60mm
Voltage - Forward (Vf) (Typ) 2.3V
Current - Test 30mA
Viewing Angle 120°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 560nm
Wavelength - Peak 562nm
Features -
Package / Case 2-SMD, Flat Lead
Supplier Device Package SMD
Size / Dimension 3.40mm L x 1.90mm W
Height (Max) 0.88mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LR P47F-U2AB-1-1-Z - OSRAM Opto Semiconductors Inc. | 475-1316-1-ND DigiKey Electronics
  • LR P47F-U2AB-1-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED RED CLEAR SMD BOTTOM ENTRY
  • Unit Price $0.66000
  • 475-1316-1-ND
  • LY P476-Q2T1-26-Z - OSRAM Opto Semiconductors Inc. | 475-3466-1-ND DigiKey Electronics
  • LY P476-Q2T1-26-Z
  • OSRAM Opto Semiconductors Inc.
  • LED YELLOW CLEAR SMD
  • Unit Price $0.42000
  • 475-3466-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3424-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.53100 $5.31
25 0.43960 $10.99
100 0.37900 $37.90
250 0.33348 $83.37
500 0.28802 $144.01
1,000 0.22739 $227.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3424-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20672
  • Digi-Reel® ? : 475-3424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,421 - Immediate
  • Unit Price: Digi-Reel®

09:57:23 9/20/2018