Product Overview
Digi-Key Part Number 475-2491-1-ND
Copy   475-2491-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LO T770-J1L2-24-Z

Copy   LO T770-J1L2-24-Z
Description LED ORANGE CLEAR SMD
Copy   LED ORANGE CLEAR SMD
Detailed Description

Orange 606nm LED Indication - Discrete 2V 2-SMD, Z-Bend

Copy   Orange 606nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Documents & Media
Datasheets LO T770
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED® - Reverse Gullwing
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Orange
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 11.25mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 606nm
Wavelength - Peak 610nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package SMD
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 475-2491-1
LOT770J1L224Z
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2491-2-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09647

04:11:04 9/26/2018