Photo Not Available
LO T676-Q2R2-34-0-20-R18-Z Orange 606nm LED Indication - Discrete 2V
Product Overview
Digi-Key Part Number LOT676-Q2R2-34-0-20-R18-Z-ND
Copy   LOT676-Q2R2-34-0-20-R18-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LO T676-Q2R2-34-0-20-R18-Z

Copy   LO T676-Q2R2-34-0-20-R18-Z
Description LED ORANGE CLEAR 2PLCC SMD
Copy   LED ORANGE CLEAR 2PLCC SMD
Detailed Description

Orange 606nm LED Indication - Discrete 2V

Copy   Orange 606nm LED Indication - Discrete 2V
Documents & Media
Datasheets LO T676
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED®
Part Status Obsolete
Color Orange
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 135mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type -
Wavelength - Dominant 606nm
Wavelength - Peak 610nm
Features -
Size / Dimension -
Height (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 2,000
Other Names LO T676-Q2R2-34-0-20-R18-Z-ND
LOT676-Q2R2-34-0-20-R18-Z
Q65111A9359

14:04:29 11/21/2018