Add To Favorites
LO T66F-AACA-24-1-Z Orange 606nm LED Indication - Discrete 1.95V 2-PLCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.46000 $4.60
25 0.37520 $9.38
100 0.30030 $30.03
250 0.25336 $63.34
500 0.21584 $107.92
1,000 0.16891 $168.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-3422-1-ND
Copy   475-3422-1-ND
Quantity Available 6,315
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LO T66F-AACA-24-1-Z

Copy   LO T66F-AACA-24-1-Z
Description LED ORANGE CLEAR 2PLCC SMD
Copy   LED ORANGE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Orange 606nm LED Indication - Discrete 1.95V 2-PLCC

Copy   Orange 606nm LED Indication - Discrete 1.95V 2-PLCC
Documents & Media
Datasheets LO T66F
Online Catalog PLCC-2 Advanced Power TOPLED® Round with Domed Top LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED® Black
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2335mcd
Lens Style Round with Domed Top
Lens Size 2.58mm Dia
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 20mA
Viewing Angle 55°
Mounting Type Surface Mount
Wavelength - Dominant 606nm
Wavelength - Peak 610nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.50mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 475-3422-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3422-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.14076
  • Digi-Reel® ? : 475-3422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,315 - Immediate
  • Unit Price: Digi-Reel®

18:31:11 11/14/2018