Add To Favorites
Product Overview
Digi-Key Part Number 475-3421-1-ND
Quantity Available 1,511
Can ship immediately
Manufacturer

Manufacturer Part Number

LO T64F-CBEB-24-1-Z

Description LED ORANGE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Orange 606nm LED Indication - Discrete 1.95V 2-PLCC

Documents & Media
Datasheets LO T64F
Online Catalog PLCC-2 TOPLED® Black Round with Domed Top LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED® Black
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 5785mcd
Lens Style/Size Round with Domed Top, 2.53mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant 606nm
Wavelength - Peak 610nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.80mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LR T64F-BBDB-1-1 - OSRAM Opto Semiconductors Inc. | 475-3121-1-ND DigiKey Electronics
  • LR T64F-BBDB-1-1
  • OSRAM Opto Semiconductors Inc.
  • LED RED CLEAR 2PLCC SMD
  • Unit Price $0.59000
  • 475-3121-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3421-1

05:04:45 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.46000 $4.60
25 0.37520 $9.38
100 0.30030 $30.03
250 0.25336 $63.34
500 0.21584 $107.92
1,000 0.16891 $168.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3421-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.12978
  • Digi-Reel® ? : 475-3421-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,511 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback