Add To Favorites
Photo Not Available
LO E67F-BADA-24-1-Z LED Lighting Color Power TOPLED® Orange 605nm (600nm ~ 609nm) 4-PLCC
Product Overview
Digi-Key Part Number 475-3418-1-ND
Copy   475-3418-1-ND
Quantity Available 577
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LO E67F-BADA-24-1-Z

Copy   LO E67F-BADA-24-1-Z
Description LED PWR TOPLED ORN 605NM 4PLCC
Copy   LED PWR TOPLED ORN 605NM 4PLCC
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

LED Lighting Color Power TOPLED® Orange 605nm (600nm ~ 609nm) 4-PLCC

Copy   LED Lighting Color Power TOPLED® Orange 605nm (600nm ~ 609nm) 4-PLCC
Documents & Media
Datasheets LO E67F
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog Power TOPLED® LEDs
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Power TOPLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Wavelength 605nm (600nm ~ 609nm)
Current - Test 50mA
Voltage - Forward (Vf) (Typ) 2.15V
Lumens/Watt @ Current - Test 102 lm/W
Current - Max 70mA
Flux @ Current/Temperature - Test 11 lm (6 lm ~ 15 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Thermal Resistance of Package 300°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • M20-8890345 - Harwin Inc. | 952-3232-ND DigiKey Electronics
  • M20-8890345
  • Harwin Inc.
  • CONN HDR SNGL 2.54MM R/A 3POS
  • Unit Price $0.42000
  • 952-3232-ND
  • DESD5V0U1BA-7 - Diodes Incorporated | DESD5V0U1BA-7DICT-ND DigiKey Electronics
  • DESD5V0U1BA-7
  • Diodes Incorporated
  • TVS DIODE 5V 7.2V SOD323
  • Unit Price $0.29000
  • DESD5V0U1BA-7DICT-ND
  • LY E67F-ABBB-46-1-Z - OSRAM Opto Semiconductors Inc. | 475-2907-1-ND DigiKey Electronics
  • LY E67F-ABBB-46-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED YELLOW CLEAR 4PLCC SMD
  • Unit Price $0.70000
  • 475-2907-1-ND
  • Photo Not Available
  • LA M67F-V1AB-24-Z
  • OSRAM Opto Semiconductors Inc.
  • LED MINI TOPLED AMBER 617NM SMD
  • Unit Price $0.54000
  • 475-3396-1-ND
Additional Resources
Standard Package ? 1
Other Names 475-3418-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.49500 $4.95
25 0.41280 $10.32
100 0.35570 $35.57
250 0.31764 $79.41
500 0.27316 $136.58
1,000 0.21090 $210.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3418-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17325
  • Digi-Reel® ? : 475-3418-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 577 - Immediate
  • Unit Price: Digi-Reel®

13:31:32 9/20/2018