Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number LOA67K-L1M2-24-Z-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LO A67K-L1M2-24-Z

Description LED ORANGE CLEAR 2SMD R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Orange 606nm LED Indication - Discrete 1.8V 2-SMD, Boomerang

Documents & Media
Datasheets LO A67K
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series SIDELED®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 19.6mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 606nm
Wavelength - Peak 610nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package SMD
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 4.20mm
 
Additional Resources
Standard Package ? 2,000
Other Names LO A67K-L1M2-24
LO A67K-L1M2-24-Z-ND
LOA67K-L1M2-24
LOA67K-L1M2-24-Z
LOA67KL1M224
LOA67KL1M224Z
Q65110A4970

07:32:15 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.10079 $604.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback