Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 475-3415-1-ND
Quantity Available 1,240
Can ship immediately
Manufacturer

Manufacturer Part Number

LO A67F-V2BB-24-1-30-R33-Z

Description LED ORANGE CLEAR SMD R/A
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Orange 606nm LED Indication - Discrete 2V 2-SMD, Boomerang

Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series SIDELED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1850mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 30mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 606nm
Wavelength - Peak 610nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package SMD
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 4.20mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 475-3415-1

20:38:34 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.50700 $5.07
25 0.42240 $10.56
100 0.36380 $36.38
250 0.32484 $81.21
500 0.27938 $139.69
1,000 0.21570 $215.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-3415-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17720
  • Digi-Reel® ? : 475-3415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback