Photo Not Available
LO A676-Q1R2-34-0-20-R33-Z-SV Orange LED Indication - Discrete
Product Overview
Digi-Key Part Number LOA676-Q1R2-34-0-20-R33-Z-SV-ND
Copy   LOA676-Q1R2-34-0-20-R33-Z-SV-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LO A676-Q1R2-34-0-20-R33-Z-SV

Copy   LO A676-Q1R2-34-0-20-R33-Z-SV
Description LED ORANGE SMD R/A
Copy   LED ORANGE SMD R/A
Detailed Description

Orange LED Indication - Discrete

Copy   Orange  LED Indication - Discrete
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series SIDELED®
Part Status Obsolete
Color Orange
Configuration Standard
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Size / Dimension 4.00mm L x 3.60mm W
Height (Max) 3.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 2,000
Other Names LO A676-Q1R2-34-0-20-R33-Z-SV-ND
LO A676-Q1R2-34-Z-SV
LOA676-Q1R2-34-0-20-R33-Z-SV
Q65110A3478

02:58:11 9/20/2018