Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10611 $424.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LGT770-K1L2-1-Z-ND
Copy   LGT770-K1L2-1-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LG T770-K1L2-1-Z

Copy   LG T770-K1L2-1-Z
Description LED GREEN CLEAR SMD BOTTOM ENTRY
Copy   LED GREEN CLEAR SMD BOTTOM ENTRY
Detailed Description

Green 570nm LED Indication - Discrete 2V 2-SMD, Z-Bend

Copy   Green 570nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Documents & Media
Datasheets LG T770
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED® - Reverse Gullwing
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12.55mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 570nm
Wavelength - Peak 572nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package SMD
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 2,000
Other Names LG T770-K1L2-1
LG T770-K1L2-1-Z-ND
LGT770-K1L2-1
LGT770-K1L2-1-Z
LGT770K1L21
LGT770K1L21Z
Q65110A2134

09:30:22 3/22/2019