Add To Favorites
Photo Not Available
LG M670-K2M1-1-Z LED Lighting Color Mini TOPLED Green 570nm (564nm ~ 576nm) 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.11025 $661.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LGM670-K2M1-1-Z-ND
Copy   LGM670-K2M1-1-Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LG M670-K2M1-1-Z

Copy   LG M670-K2M1-1-Z
Description LED MINI TOPLED GREEN 570NM 2SMD
Copy   LED MINI TOPLED GREEN 570NM 2SMD
Detailed Description

LED Lighting Color Mini TOPLED Green 570nm (564nm ~ 576nm) 2-SMD, J-Lead

Copy   LED Lighting Color Mini TOPLED Green 570nm (564nm ~ 576nm) 2-SMD, J-Lead
Documents & Media
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Mini TOPLED
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Color Green
Wavelength 570nm (564nm ~ 576nm)
Current - Test 10mA
Voltage - Forward (Vf) (Typ) 2V
Lumens/Watt @ Current - Test 3 lm/W
Current - Max 30mA
Flux @ Current/Temperature - Test 0.05 lm (0.03 lm ~ 0.06 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 0.079" L x 0.055" W (2.00mm x 1.40mm)
Height - Seated (Max) 0.055" (1.40mm)
Thermal Resistance of Package 480°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 3,000
Other Names LG M670-K2M1-1
LG M670-K2M1-1-Z-ND
LGM670-K2M1-1
LGM670-K2M1-1-Z
LGM670K2M11
LGM670K2M11Z
Q65110A2373

22:32:58 1/20/2019